
* Images are for reference only
BXJ35V330M10*10 10TP
Extended
- Manufacturer
- SamYoung Electronics
- MFR.Part #
- BXJ35V330M10*10 10TP
- JLCPCB Part #
- C3002292
- Package
- SMD,D10xL10mm
- Description
- -55℃~+105℃ 10mm 10mm 330uF 35V 5000hrs@105℃ 80mΩ@100kHz 850mA@100kHz ±20% SMD,D10xL10mm Aluminum Electrolytic Capacitors - SMD ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 225
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 224
In-stock Item Pricing
Qty Unit Price
1+
$0.2317
50+
$0.1848
150+
$0.1646
500+
$0.1358
2500+
$0.1247
5000+
$0.1179
Welcome back, may I help you?